
* Images are for reference only
GT-TC102B-H110-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC102B-H110-L1
- JLCPCB Part #
- C19725445
- Package
- Plugin,6.1x6.1mm
- Description
- -40℃~+85℃ 100,000 cycles 11mm 12V 2.5N 50mA 6.1mm 6.1mm Black No PC Pin Right Angle Round Button SPST With Bracket 插件,6.1x6.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1890
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1890
In-stock Item Pricing
Qty Unit Price
1+
$0.1121
50+
$0.0866
150+
$0.0739
1000+
$0.0644
Related Products
Welcome back, may I help you?