
* Images are for reference only
GT-BTP30008-0240B-019A
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-BTP30008-0240B-019A
- JLCPCB Part #
- C41378763
- Package
- SMD,P=3mm
- Description
- -40℃~+85℃ 12V 3A 3mm 8P Gold Phosphor bronze Spring Contact Type Surface Mount,Vertical SMD,P=3mm Blade / Shrapnel Contact Battery Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 362
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 361
In-stock Item Pricing
Qty Unit Price
1+
$0.8056
10+
$0.7268
30+
$0.6834
100+
$0.6352
500+
$0.6143
900+
$0.6046
Related Products
Welcome back, may I help you?