
* Images are for reference only
GT-BTP25006-0450A-010A
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-BTP25006-0450A-010A
- JLCPCB Part #
- C22463691
- Package
- SMD,P=2.5mm
- Description
- -40℃~+85℃ 12V 2.5mm 2A 6P Gold Phosphor Bronze Spring Contact Type Surface Mount,Vertical SMD,P=2.5mm Blade / Shrapnel Contact Battery Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 381
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 381
In-stock Item Pricing
Qty Unit Price
1+
$0.8952
10+
$0.7210
30+
$0.6339
100+
$0.5468
600+
$0.4952
1200+
$0.4678
Related Products
Welcome back, may I help you?