
* Images are for reference only
GT-BTP25003-0600A-002A
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-BTP25003-0600A-002A
- JLCPCB Part #
- C22464779
- Package
- SMD,P=2.5mm
- Description
- -40℃~+85℃ 12V 2.5mm 2A 3P Gold Phosphor bronze Spring Contact Type Surface Mount, Right Angle SMD,P=2.5mm Blade / Shrapnel Contact Battery Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 341
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 341
In-stock Item Pricing
Qty Unit Price
1+
$0.2651
50+
$0.2081
150+
$0.1838
500+
$0.1533
2500+
$0.1397
5000+
$0.1317
Related Products
Welcome back, may I help you?