
* Images are for reference only
GT-B0504FSV15-20S1101
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0504FSV15-20S1101
- JLCPCB Part #
- C49055359
- Package
- SMD,P=0.5mm
- Description
- -40℃~+105℃ 0.5mm 1.5mm 2 20P 500mA 50V Gold Phosphor Bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1985
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1985
In-stock Item Pricing
Qty Unit Price
1+
$0.5565
10+
$0.4404
30+
$0.3904
100+
$0.3291
500+
$0.3017
1000+
$0.2839
Welcome back, may I help you?