
* Images are for reference only
SS-13D01-G100
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- SS-13D01-G100
- JLCPCB Part #
- C22447997
- Package
- Plugin-6P,12.7x4.5mm
- Description
- -25℃~+70℃ 10,000 cycles 12.7mm 14.7mm 1A 24V 4.5mm Black PC Pin Rectangular Columnar SPDT Through Hole Plugin-6P,12.7x4.5mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 915
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 915
In-stock Item Pricing
Qty Unit Price
1+
$0.1188
50+
$0.0939
150+
$0.0815
1000+
$0.0722
2000+
$0.0647
5000+
$0.0609
Related Products
Welcome back, may I help you?