
* Images are for reference only
GT-USB-9011C04-01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-9011C04-01
- JLCPCB Part #
- C49055354
- Package
- SMD
- Description
- -40℃~+85℃ 1 10000 times 10mm 24P 24V 5A Black Clamping plate Female Type-C USB4 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$0.5690
10+
$0.4584
30+
$0.4023
100+
$0.3478
500+
$0.3158
1000+
$0.2981
Related Products
Welcome back, may I help you?