
* Images are for reference only
GT-USB-9011B04-01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-9011B04-01
- JLCPCB Part #
- C49188407
- Package
- SMD
- Description
- -40℃~+85℃ 1 10000 times 24P 24V 5A 9.3mm Black Clamping plate Female Type-C USB4 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.5656
10+
$0.4544
30+
$0.3980
100+
$0.3433
500+
$0.3094
1000+
$0.2933
Related Products
Welcome back, may I help you?