
* Images are for reference only
GT-USB-9053A01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-9053A01
- JLCPCB Part #
- C49055356
- Package
- SMD
- Description
- -40℃~+85℃ 1 10000 times 10mm 24P 24V 5A Black Female Surface Mount,Vertical Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$1.1002
10+
$0.9155
30+
$0.8143
100+
$0.6987
400+
$0.6473
800+
$0.6248
Related Products
Welcome back, may I help you?