
* Images are for reference only
GT-USB-7049A
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-7049A
- JLCPCB Part #
- C49256335
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.65mm 10,000 cycles 24V 5.7mm 5A 6P Black Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$1.5001
10+
$1.2405
30+
$1.0978
100+
$0.9376
500+
$0.8655
1000+
$0.8334
Related Products
Welcome back, may I help you?