
* Images are for reference only
GT-USB-7019D
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-7019D
- JLCPCB Part #
- C3001278
- Package
- SMD
- Description
- -40℃~+85℃ 1 10,000 Cycles 10.4mm 24P 24V 5A Black Female Surface Mount,Vertical Type-C USB 4 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 223
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 223
In-stock Item Pricing
Qty Unit Price
1+
$0.6807
10+
$0.5555
30+
$0.4929
100+
$0.4303
450+
$0.3548
900+
$0.3356
Related Products
Welcome back, may I help you?