
* Images are for reference only
GT-USB-7015C
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-7015C
- JLCPCB Part #
- C22379550
- Package
- SMD
- Description
- -40℃~+85℃ 1 10,000 Cycles 11.92mm 24V 5A 8P Black Female Surface Mount,Vertical Type-C USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8895
10+
$0.7164
30+
$0.6299
300+
$0.5433
600+
$0.4921
900+
$0.4648
Related Products
Welcome back, may I help you?