
* Images are for reference only
GT-USB-7014F
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-7014F
- JLCPCB Part #
- C3001282
- Package
- SMD
- Description
- -40℃~+85℃ 0.53mm 1 10,000 Cycles 16P 24V 5A 6.5mm Black Female Laminated board Type-C USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1357
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 1357
In-stock Item Pricing
Qty Unit Price
1+
$0.3292
50+
$0.2605
150+
$0.2309
1400+
$0.1744
2800+
$0.1580
5600+
$0.1482
Related Products
Welcome back, may I help you?