
* Images are for reference only
GT-USB-7003AG
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-7003AG
- JLCPCB Part #
- C2848973
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.74mm 10,000 Cycles 24P 24V 5A 9.87mm Black Female Surface Mount, Right Angle Type-C USB 3.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 747
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 742
In-stock Item Pricing
Qty Unit Price
1+
$0.5924
10+
$0.4785
30+
$0.4303
100+
$0.3693
500+
$0.3131
1000+
$0.2954
Related Products
Welcome back, may I help you?