
* Images are for reference only
GT-TC173C-H029-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC173C-H029-L1
- JLCPCB Part #
- C2762972
- Package
- SMD,3.9x1.6mm
- Description
- -30℃~+85℃ 1.55mm 100,000 cycles 12V 2.9mm 2N 3.9mm 50mA IPX7 No Rectangular Button SMD(SMT) Tab SPST Surface Mount,Vertical White Without Bracket SMD,3.9x1.6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1325
50+
$0.1038
150+
$0.0893
500+
$0.0786
3000+
$0.0699
6000+
$0.0656
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?