
* Images are for reference only
GT-TC125D-H035-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC125D-H035-L1
- JLCPCB Part #
- C778181
- Package
- SMD-4P,6.5x6.2mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 3.5N 3.5mm 50mA 6.2mm 6.5mm Blue IPX7 J-Lead No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,6.5x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1555
50+
$0.1229
150+
$0.1091
1500+
$0.0917
3000+
$0.0840
4500+
$0.0793
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?