
* Images are for reference only
GT-TC120B-H070-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC120B-H070-L1
- JLCPCB Part #
- C2686903
- Package
- SMD-4P,6.2x6.2mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 2.5N 50mA 6.2mm 6.2mm 7mm Black IPX7 No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-4P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 245
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 245
In-stock Item Pricing
Qty Unit Price
1+
$0.1690
50+
$0.1334
150+
$0.1181
700+
$0.0969
2800+
$0.0883
4900+
$0.0833
Related Products
Welcome back, may I help you?