
* Images are for reference only
GT-TC108A-H034-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC108A-H034-L1
- JLCPCB Part #
- C778156
- Package
- SMD,4.1x3.2mm
- Description
- -40℃~+85℃ 1.6N 100,000 cycles 12V 3.23mm 3.4mm 4.1mm 50mA No Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle White With Bracket SMD,4.1x3.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 751
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 746
In-stock Item Pricing
Qty Unit Price
1+
$0.0983
50+
$0.0790
150+
$0.0694
500+
$0.0622
2000+
$0.0554
4000+
$0.0524
Related Products
Welcome back, may I help you?