
* Images are for reference only
GT-TC096B-H100-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC096B-H100-L1
- JLCPCB Part #
- C963364
- Package
- Plugin-4P,6x6mm
- Description
- -30℃~+85℃ 100,000 cycles 10mm 12V 2.5N 50mA 6mm 6mm Black No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 271
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 269
In-stock Item Pricing
Qty Unit Price
1+
$0.0579
100+
$0.0463
300+
$0.0405
1000+
$0.0362
5000+
$0.0327
10000+
$0.0311
Related Products
Welcome back, may I help you?