
* Images are for reference only
GT-TC092B-H070-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC092B-H070-L1
- JLCPCB Part #
- C51823104
- Package
- Plugin
- Description
- -40℃~+85℃ 12V 5.4mm 50mA 5mm 7mm No PC Pin Right Angle Round Button SPST With Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2142
50+
$0.1694
150+
$0.1503
700+
$0.1264
2800+
$0.1158
4900+
$0.1093
Related Products
Welcome back, may I help you?