
* Images are for reference only
GT-TC084A-H055-L5
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC084A-H055-L5
- JLCPCB Part #
- C2686843
- Package
- SMD-4P,5.2x5.2mm
- Description
- -30℃~+85℃ 1.6N 12V 5.2mm 5.2mm 5.5mm 500,000 Cycles 50mA Gold No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-4P,5.2x5.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 138
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0821
50+
$0.0651
150+
$0.0566
1500+
$0.0493
3000+
$0.0442
4500+
$0.0416
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?