
* Images are for reference only
GT-TC050B-H043-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC050B-H043-L1
- JLCPCB Part #
- C5446829
- Package
- SMD,7.5x7.1mm
- Description
- -40℃~+85℃ 100,000 cycles 12V 2.5N 4.3mm 50mA 7.1mm 7.5mm Black No Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD,7.5x7.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1880
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1880
In-stock Item Pricing
Qty Unit Price
1+
$0.1736
50+
$0.1516
150+
$0.1421
500+
$0.1303
2500+
$0.1252
5000+
$0.1220
Related Products
Welcome back, may I help you?