
* Images are for reference only
GT-TC035B-H0195-L3
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC035B-H0195-L3
- JLCPCB Part #
- C48888560
- Package
- SMD,2.8x2.1mm
- Description
- -40℃~+85℃ 12V 2.05mm 2.5N 2.8mm 3.65mm 300,000 cycles 50mA No Red Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD,2.8x2.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 326
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 326
In-stock Item Pricing
Qty Unit Price
1+
$0.4578
10+
$0.3630
30+
$0.3213
100+
$0.2699
500+
$0.2474
1000+
$0.2345
Related Products
Welcome back, may I help you?