
* Images are for reference only
GT-TA113B-H080-L100
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TA113B-H080-L100
- JLCPCB Part #
- C53368630
- Package
- DIP-4P,12x12mm
- Description
- -40℃~+85℃ 1,000,000 cycles 12V 12V 12mm 12mm 50mA 50mA 8mm PC Pin Round Button SPST DIP-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.3226
50+
$0.2535
150+
$0.2237
500+
$0.1868
2500+
$0.1703
5000+
$0.1604
Welcome back, may I help you?