
* Images are for reference only
GT-TA077B-H020-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TA077B-H020-L1
- JLCPCB Part #
- C50380031
- Package
- SMD,4x2mm
- Description
- -40℃~+85℃ 1.97mm 15V 2.5N 20mA 4.55mm No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4x2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 138
Minimum: 1
Full Reel: 7000
$0.01
Add To List
Available Order Qty: 138
In-stock Item Pricing
Qty Unit Price
1+
$0.3694
50+
$0.2922
150+
$0.2591
500+
$0.2179
2500+
$0.1995
7000+
$0.1884
Related Products
Welcome back, may I help you?