
* Images are for reference only
GT-F0506SR20-22SMT01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-F0506SR20-22SMT01
- JLCPCB Part #
- C21260846
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 22P 2mm Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1602
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1602
In-stock Item Pricing
Qty Unit Price
1+
$0.1625
50+
$0.1277
150+
$0.1127
500+
$0.0940
2000+
$0.0858
4000+
$0.0808
Related Products
Welcome back, may I help you?