
* Images are for reference only
GT-C4201WRD-206BBT00
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-C4201WRD-206BBT00
- JLCPCB Part #
- C52287413
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 12.8mm 13.8mm 2 2x3P 3 4.2mm 600V 6P 9.6mm 9A Black PA66 Right Angle Tin UL94V-0 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 290
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2725
50+
$0.2156
290+
$0.1912
580+
$0.1607
2610+
$0.1472
4060+
$0.1391
Related Products
Welcome back, may I help you?