
* Images are for reference only
GT-B0502FSV21-10S1102
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0502FSV21-10S1102
- JLCPCB Part #
- C51037200
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 10P 2 300mA 3mm 50V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 148
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 148
In-stock Item Pricing
Qty Unit Price
1+
$0.4394
10+
$0.3473
30+
$0.3085
100+
$0.2601
500+
$0.2375
1500+
$0.2245
Welcome back, may I help you?