
* Images are for reference only
GT-A2030WRD-214SBT01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-A2030WRD-214SBT01
- JLCPCB Part #
- C49256300
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 14P 2 250V 2A 2mm 2x7P 7 8.3mm Beige Brass PA46 Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 190
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4558
10+
$0.3608
30+
$0.3189
190+
$0.2690
570+
$0.2465
950+
$0.2320
Related Products
Welcome back, may I help you?