
* Images are for reference only
GT-A1502WRS1-108SMT01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-A1502WRS1-108SMT01
- JLCPCB Part #
- C51823079
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -35℃~+85℃ 1 1.5mm 1x8P 250V 3A 8 8P LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.5092
10+
$0.4029
30+
$0.3578
100+
$0.2998
500+
$0.2756
1000+
$0.2595
Related Products
Welcome back, may I help you?