
* Images are for reference only
GT-A1008WRS-106SMT01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-A1008WRS-106SMT01
- JLCPCB Part #
- C52287414
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 100V 1A 1mm 1x6P 4.7mm 5.9mm 6 6P 8mm PA9T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$0.4658
10+
$0.3678
30+
$0.3277
100+
$0.2747
500+
$0.2522
1000+
$0.2377
Related Products
Welcome back, may I help you?