
* Images are for reference only
GT-2A040F-SNNG0
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-2A040F-SNNG0
- JLCPCB Part #
- C53132142
- Package
- Plugin
- Description
- -40℃~+85℃ 1 10mm 2A 30V 4P 5,000 cycles Black Female Through Hole Type-A USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2444
50+
$0.1917
200+
$0.1690
500+
$0.1408
2500+
$0.1283
5000+
$0.1207
Related Products
Welcome back, may I help you?