
* Images are for reference only
DC-S012B-D025-15A
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- DC-S012B-D025-15A
- JLCPCB Part #
- C7464924
- Package
- Plugin
- Description
- -40℃~+85℃ 15A 2.5mm 30V 5.7mm DC Power Jack Right Angle Plugin DC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 316
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 316
In-stock Item Pricing
Qty Unit Price
1+
$0.7469
10+
$0.6010
30+
$0.5289
100+
$0.4568
400+
$0.4135
800+
$0.3911
Related Products
Welcome back, may I help you?