
* Images are for reference only
GT-TC101F-H060-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC101F-H060-L1
- JLCPCB Part #
- C778184
- Package
- 弯插,7.5x6mm
- Description
- -40℃~+85℃ 100,000 cycles 12V 3.5N 50mA 6mm 6mm 7.5mm Black No PC Pin Right Angle Round Button SPST With Bracket 弯插,7.5x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 158
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0721
100+
$0.0566
300+
$0.0489
1000+
$0.0423
5000+
$0.0377
10000+
$0.0353
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?