
* Images are for reference only
GS7253-ASO-R
Extended
- Manufacturer
- GSTEK(Green Solution Technology)
- MFR.Part #
- GS7253-ASO-R
- JLCPCB Part #
- C532951
- Package
- SOIC-8-EP
- Description
- -40℃~+85℃ 1 2mA 300kHz 4.5V~13.2V Adjustable Buck Buck External Yes SOIC-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 555
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 555
In-stock Item Pricing
Qty Unit Price
1+
$0.2939
10+
$0.2322
30+
$0.2058
100+
$0.1727
500+
$0.1581
1000+
$0.1492
Related Products
Welcome back, may I help you?