
* Images are for reference only
GS4010CW-G
Extended
- Manufacturer
- Guangcai Display
- MFR.Part #
- GS4010CW-G
- JLCPCB Part #
- C22462685
- Package
- SMD,15x9.2mm
- Description
- -40℃~+85℃ 0.4 1 100mW 15mm 3.75mm 3V 7 Segment 9.2mm Common Cathode White SMD,15x9.2mm LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.6807
10+
$0.5484
30+
$0.4823
100+
$0.4162
500+
$0.3759
1000+
$0.3565
Related Products
Welcome back, may I help you?