
* Images are for reference only
GS4010CR-G
Extended
- Manufacturer
- Guangcai Display
- MFR.Part #
- GS4010CR-G
- JLCPCB Part #
- C22462681
- Package
- SMD,15x9.2mm
- Description
- -40℃~+85℃ 0.4 1 100mW 15mm 2V 3.75mm 7 Segment 9.2mm Common Cathode Red SMD,15x9.2mm LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5388
10+
$0.4339
30+
$0.3823
100+
$0.3291
500+
$0.2984
1000+
$0.2823
Related Products
Welcome back, may I help you?