
* Images are for reference only
GS1M
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- GS1M
- JLCPCB Part #
- C499698
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 1A 1kV 30A 5uA SMA(DO-214AC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101931
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 100200
In-stock Item Pricing
Qty Unit Price
1+
$0.0148
500+
$0.0120
1500+
$0.0104
5000+
$0.0082
25000+
$0.0074
50000+
$0.0070
Related Products
Welcome back, may I help you?