
* Images are for reference only
GRM55DR72E684KW01L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GRM55DR72E684KW01L
- JLCPCB Part #
- C2181537
- Package
- 2220
- Description
- 250V 680nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 755
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 754
In-stock Item Pricing
Qty Unit Price
1+
$0.6275
10+
$0.5130
30+
$0.4549
100+
$0.3984
500+
$0.3646
1000+
$0.3468
Related Products
Welcome back, may I help you?