
* Images are for reference only
GRM31CR61C476ME44K
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GRM31CR61C476ME44K
- JLCPCB Part #
- C6204454
- Package
- 1206
- Description
- 16V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5247
Minimum: 1
Full Reel: 6000
Total: $0.00
Add To List
Available Order Qty: 5238
In-stock Item Pricing
Qty Unit Price
1+
$0.6773
10+
$0.5491
30+
$0.4858
100+
$0.4225
500+
$0.3845
1000+
$0.3640
Welcome back, may I help you?