
* Images are for reference only
GRM0225C1H130GA03D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GRM0225C1H130GA03D
- JLCPCB Part #
- C907921
- Package
- 01005
- Description
- 13pF 50V ±2% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20441
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 20433
In-stock Item Pricing
Qty Unit Price
1+
$0.0126
500+
$0.0102
1500+
$0.0089
5000+
$0.0081
20000+
$0.0074
40000+
$0.0071
Welcome back, may I help you?