
* Images are for reference only
GWGA114-0401A802E2ZN-9B
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GWGA114-0401A802E2ZN-9B
- JLCPCB Part #
- C7277098
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x24P 2.5mm 24 24P 250V 3A 5.75mm 7mm PA66 Through Hole UL94V-0 White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0314
200+
$0.0246
1000+
$0.0209
2000+
$0.0188
10000+
$0.0168
20000+
$0.0158
Related Products
Welcome back, may I help you?