
* Images are for reference only
GPHA201-2002A001R1AA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPHA201-2002A001R1AA
- JLCPCB Part #
- C5138874
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.54mm 2x20P 3A 40P Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.3574
50+
$0.2606
150+
$0.2292
500+
$0.1903
2500+
$0.1728
5000+
$0.1624
Related Products
Welcome back, may I help you?