
* Images are for reference only
GPHA201-0602A001A1BA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPHA201-0602A001A1BA
- JLCPCB Part #
- C7434485
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2.54mm 2.54mm 2x6P 3A Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 179
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 178
In-stock Item Pricing
Qty Unit Price
1+
$0.1701
50+
$0.1345
150+
$0.1119
450+
$0.0928
2550+
$0.0844
6000+
$0.0793
Related Products
Welcome back, may I help you?