
* Images are for reference only
GPFD201-2002A001R1BF
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPFD201-2002A001R1BF
- JLCPCB Part #
- C7434686
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 2 2.54mm 2x20P 3A 40P Pin Header Surface Mount, Right Angle SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4338
10+
$0.3423
30+
$0.2844
102+
$0.2362
498+
$0.2153
1002+
$0.2025
Related Products
Welcome back, may I help you?