
* Images are for reference only
GPFC104-1002A056R1BA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPFC104-1002A056R1BA
- JLCPCB Part #
- C5371823
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 10P 1x10P 2A 2mm 4.3mm Gold Phosphor Bronze Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3902
10+
$0.3083
24+
$0.2569
96+
$0.2136
504+
$0.1927
996+
$0.1815
Related Products
Welcome back, may I help you?