
* Images are for reference only
GPFB201-1202A036A1BA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPFB201-1202A036A1BA
- JLCPCB Part #
- C5138917
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 2 24P 2A 2mm 2mm 2x12P 4mm Black Brass Gold Pin Header Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2704
50+
$0.2151
150+
$0.1848
500+
$0.1553
2500+
$0.1421
5000+
$0.1342
Related Products
Welcome back, may I help you?