
* Images are for reference only
GPFA202-0202A001A1BA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPFA202-0202A001A1BA
- JLCPCB Part #
- C7434709
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2A 2mm 2mm 2x2P 4P Black Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$0.0813
50+
$0.0648
150+
$0.0564
800+
$0.0461
2400+
$0.0412
4800+
$0.0387
Related Products
Welcome back, may I help you?