
* Images are for reference only
GPCB101-0202A003C1AA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPCB101-0202A003C1AA
- JLCPCB Part #
- C7434610
- Package
- Push-Pull,P=1mm
- Description
- -40℃~+105℃ 1 1.27mm 1mm 1mm 1x2P 2A 2P Gold Phosphor Bronze Pin Header Right Angle Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.3270
50+
$0.2585
150+
$0.2292
500+
$0.1926
3000+
$0.1621
6000+
$0.1522
Related Products
Welcome back, may I help you?