
* Images are for reference only
GHD321-06AM-9B
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GHD321-06AM-9B
- JLCPCB Part #
- C7277119
- Package
- Plugin,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 125V 1A 1x6P 2.3mm 4mm 6 6P 9.25mm GHD PA66 UL94V-0 White Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0256
200+
$0.0201
1000+
$0.0155
2000+
$0.0137
10000+
$0.0122
20000+
$0.0113
Related Products
Welcome back, may I help you?